



70369-6600 | |
|---|---|
DigiKey Part Number | 5395-70369-6600-ND |
Manufacturer | |
Manufacturer Product Number | 70369-6600 |
Description | M-PIC 12V POWER P6&S6 RECEPTACLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 (6 + 6P) Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Black | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.250 | 0,49668 € | 1.614,21 € |
| Unit Price without VAT: | 0,49668 € |
|---|---|
| Unit Price with VAT: | 0,59105 € |

