Connector Header Through Hole 12 (6 Power + 6 Signal) position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 12 (6 Power + 6 Signal) position
70368-6635
70368-6635

70368-6635

DigiKey Part Number
5581-70368-6635TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
70368-6635
Description
HEADER M-PIC 12V 12POS VER DIP
Customer Reference
Detailed Description
Connector Header Through Hole 12 (6 Power + 6 Signal) position
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
-
Number of Positions
Number of Rows
3
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
0.125" (3.18mm)
Overall Contact Length
-
Insulation Height
0.390" (9.91mm)
Contact Shape
Square
Contact Finish - Mating
-
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Thermoplastic, Glass Filled
Features
Board Guide
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Voltage Rating
600V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 870
MARKETPLACE PRODUCT
Will ship in approximately 5 days from BellWether
A separate 77,45 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tape & Reel (TR):100
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
102,25500 €22,55 €
502,14200 €107,10 €
Unit Price without VAT:2,25500 €
Unit Price with VAT:2,68345 €