



70368-1238 | |
|---|---|
DigiKey Part Number | 5395-70368-1238TR-ND - Tape & Reel (TR) 5395-70368-1238CT-ND - Cut Tape (CT) 5395-70368-1238DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 70368-1238 |
Description | M-PIC 12V HYBRID WIRE TO BOARD C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 24 (12 Power + 12 Signal) position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | - | |
Number of Positions | ||
Number of Rows | 3 | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Post | 0.125" (3.18mm) | |
Insulation Height | 0.390" (9.91mm) | |
Contact Shape | Square | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic, Glass Filled | |
Features | Board Guide | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Voltage Rating | 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 € | 2,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 1,80231 € | 1.622,08 € |
| Unit Price without VAT: | 2,92000 € |
|---|---|
| Unit Price with VAT: | 3,47480 € |


