Connector Header Through Hole 24 (12 Power + 12 Signal) position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 24 (12 Power + 12 Signal) position
70368-1224
70368-1224

70368-1224

DigiKey Part Number
5581-70368-1224TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
70368-1224
Description
HEADER M-PIC 12V 24POS VER DIP
Customer Reference
Detailed Description
Connector Header Through Hole 24 (12 Power + 12 Signal) position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Locking Ramp
Mfr
Contact Length - Post
0.098" (2.50mm)
Packaging
Tape & Reel (TR)
Insulation Height
0.390" (9.91mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Type
Male Pin
Contact Finish - Post
Gold
Number of Positions
Contact Material
Copper Alloy
Number of Rows
3
Insulation Material
Thermoplastic, Glass Filled
Number of Positions Loaded
All
Features
Board Guide
Style
Operating Temperature
-40°C ~ 105°C
Shrouding
Shrouded - 4 Wall
Material Flammability Rating
UL94 V-0
Mounting Type
Insulation Color
Black
Termination
Solder
Voltage Rating
600V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 5 days from BellWether
A separate 76,49 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tape & Reel (TR):100
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
102,29300 €22,93 €
502,17820 €108,91 €
Unit Price without VAT:2,29300 €
Unit Price with VAT:2,72867 €