



70367-6628 | |
|---|---|
DigiKey Part Number | 5395-70367-6628TR-ND - Tape & Reel (TR) 5395-70367-6628CT-ND - Cut Tape (CT) 5395-70367-6628DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 70367-6628 |
Description | M-PIC 12V HYBRID WIRE TO BOARD C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 12 (6 Power + 6 Signal) position |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.098" (2.50mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.390" (9.91mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 3 | Insulation Material Thermoplastic, Glass Filled |
Number of Positions Loaded All | Features Board Guide |
Style | Operating Temperature -40°C ~ 105°C |
Shrouding Shrouded - 4 Wall | Material Flammability Rating UL94 V-0 |
Mounting Type | Insulation Color Black |
Termination Solder | Voltage Rating 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 840 | 1,42395 € | 1.196,12 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |


