



70367-6624 | |
|---|---|
DigiKey Part Number | 5581-70367-6624TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 70367-6624 |
Description | HEADER M-PIC 12V 12POS R/A DIP |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 12 (6 Power + 6 Signal) position |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.098" (2.50mm) |
Packaging Tape & Reel (TR) | Insulation Height 0.390" (9.91mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Contact Type Male Pin | Contact Finish - Post Gold |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 3 | Insulation Material Thermoplastic, Glass Filled |
Number of Positions Loaded All | Features Board Guide |
Style | Operating Temperature -40°C ~ 105°C |
Shrouding Shrouded - 4 Wall | Material Flammability Rating UL94 V-0 |
Mounting Type | Insulation Color Black |
Termination Solder | Voltage Rating 600V |
| Tape & Reel (TR): | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,60000 € | 16,00 € |
| 50 | 1,52000 € | 76,00 € |
| 100 | 1,44390 € | 144,39 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,90400 € |

