Connector Header Through Hole, Right Angle 24 (12 Power + 12 Signal) position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 24 (12 Power + 12 Signal) position
70367-1224
70367-1224

70367-1224

DigiKey Part Number
5395-70367-1224TR-ND - Tape & Reel (TR)
5395-70367-1224CT-ND - Cut Tape (CT)
5395-70367-1224DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
70367-1224
Description
M-PIC 12V POWER P12&S12 RIGHT AN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 24 (12 Power + 12 Signal) position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Locking Ramp
Mfr
Contact Length - Post
0.125" (3.18mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insulation Height
0.390" (9.91mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Type
Male Pin
Contact Finish - Post
Gold
Number of Positions
Contact Material
Copper Alloy
Number of Rows
3
Insulation Material
Thermoplastic, Glass Filled
Number of Positions Loaded
All
Features
Board Guide
Style
Operating Temperature
-40°C ~ 105°C
Shrouding
Shrouded - 4 Wall
Material Flammability Rating
UL94 V-0
Mounting Type
Insulation Color
Black
Termination
Solder
Voltage Rating
600V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,76000 €3,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6602,49536 €1.646,94 €
Unit Price without VAT:3,76000 €
Unit Price with VAT:4,47440 €