



70351-2115 | |
|---|---|
DigiKey Part Number | 5581-70351-2115TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 70351-2115 |
Description | MCIO 74POS 0.60MM PITCH VERT |
Customer Reference | |
Detailed Description | 74 Position Female Connector Non Specified - Dual Edge Gold Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BellWether | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 37 | |
Number of Positions | 74 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | - | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 80°C |
| Tape & Reel (TR): | 300 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3,62400 € | 36,24 € |
| 50 | 2,89940 € | 144,97 € |
| 100 | 2,46450 € | 246,45 € |
| Unit Price without VAT: | 3,62400 € |
|---|---|
| Unit Price with VAT: | 4,31256 € |

