



70316-E4F8 | |
|---|---|
DigiKey Part Number | 5395-70316-E4F8-ND |
Manufacturer | |
Manufacturer Product Number | 70316-E4F8 |
Description | PCIE CEM5 P12&S4 VERTICAL M-TIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 (12 Power + 4 Signal) position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | - | |
Number of Positions | ||
Number of Rows | 3 | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Post | 0.125" (3.18mm) | |
Insulation Height | 0.504" (12.80mm) | |
Contact Shape | Square | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic, Glass Filled | |
Features | Board Guide | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Voltage Rating | 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 660 | 0,99665 € | 657,79 € |
| Unit Price without VAT: | 0,99665 € |
|---|---|
| Unit Price with VAT: | 1,18601 € |

