



70280-1015 | |
|---|---|
DigiKey Part Number | 5581-70280-1015-ND |
Manufacturer | |
Manufacturer Product Number | 70280-1015 |
Description | CON EDGE CRPS 50POS HPSU VER DIP |
Customer Reference | |
Detailed Description | 50 Position Female Connector Non Specified - Dual Edge Gold Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BellWether | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 36;14 | |
Number of Positions | 50 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | - | |
Read Out | Dual | |
Features | Board Guide | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 105°C |
| Tray: | 96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 7,00125 € | 56,01 € |
| 32 | 6,30094 € | 201,63 € |
| 64 | 5,98594 € | 383,10 € |
| Unit Price without VAT: | 7,00125 € |
|---|---|
| Unit Price with VAT: | 8,33149 € |



