



70278-C125 | |
|---|---|
DigiKey Part Number | 5581-70278-C125TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 70278-C125 |
Description | CON EDGE CRPS 38POS HPSU R/A DIP |
Customer Reference | |
Detailed Description | 50 Position Female Connector Non Specified - Dual Edge Gold Black |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer BellWether | Read Out Dual |
Packaging Tape & Reel (TR) | Features Board Guide |
Part Status Active | Termination Solder |
Card Type Non Specified - Dual Edge | Contact Material Copper Alloy |
Gender Female | Contact Finish Gold |
Number of Positions/Bay/Row 36;14 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 50 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -40°C ~ 105°C |
| Tape & Reel (TR): | 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 5,48600 € | 27,43 € |
| 20 | 4,93750 € | 98,75 € |
| 50 | 4,19720 € | 209,86 € |
| Unit Price without VAT: | 5,48600 € |
|---|---|
| Unit Price with VAT: | 6,52834 € |

