



70278-C125 | |
|---|---|
DigiKey Part Number | 5395-70278-C125TR-ND - Tape & Reel (TR) 5395-70278-C125CT-ND - Cut Tape (CT) 5395-70278-C125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 70278-C125 |
Description | HIGH POWER SUPPLY UNIT (HPSU) CA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Position Female Connector Non Specified - Dual Edge Gold Black |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer BellWether | Read Out Dual |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide |
Part Status Active | Termination Solder |
Card Type Non Specified - Dual Edge | Contact Material Copper Alloy |
Gender Female | Contact Finish Gold |
Number of Positions/Bay/Row 36;14 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 50 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 € | 4,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 3,44325 € | 826,38 € |
| Unit Price without VAT: | 4,83000 € |
|---|---|
| Unit Price with VAT: | 5,74770 € |

