



70204-1024 | |
|---|---|
DigiKey Part Number | 5395-70204-1024TR-ND - Tape & Reel (TR) 5395-70204-1024CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 70204-1024 |
Description | M-PIC 12V POWER RECEPTACLE TERMI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-30 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer BellWether | Contact Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 20-30 AWG |
Part Status Active | Contact Finish Gold |
Type Stamped | Contact Finish Thickness 15.0µin (0.38µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,05360 € | 2.144,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

