



70105-40A8 | |
|---|---|
DigiKey Part Number | 5581-70105-40A8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 70105-40A8 |
Description | CONN SOCKET 16-18AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Socket Contact Tin 16-18 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer BellWether | Contact Termination Crimp |
Packaging Tape & Reel (TR) | Wire Gauge 16-18 AWG |
Part Status Active | Contact Finish Tin |
Type Stamped | Contact Finish Thickness 100.0µin (2.54µm) |
| Tape & Reel (TR): | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,08500 € | 0,85 € |
| 50 | 0,06800 € | 3,40 € |
| 100 | 0,05780 € | 5,78 € |
| 500 | 0,04626 € | 23,13 € |
| 1.000 | 0,04164 € | 41,64 € |
| Unit Price without VAT: | 0,08500 € |
|---|---|
| Unit Price with VAT: | 0,10115 € |

