



70097-3028 | |
|---|---|
DigiKey Part Number | 5395-70097-3028TR-ND - Tape & Reel (TR) 5395-70097-3028CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 70097-3028 |
Description | MICRO-HI POWER CONN 3.0MM PITCH, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 16-18 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BellWether | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06000 € | 0,60 € |
| 25 | 0,05680 € | 1,42 € |
| 50 | 0,05380 € | 2,69 € |
| 100 | 0,05140 € | 5,14 € |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 18.000 | 0,03556 € | 640,08 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |



