



70097-2028 | |
|---|---|
DigiKey Part Number | 5581-70097-2028CT-ND |
Manufacturer | |
Manufacturer Product Number | 70097-2028 |
Description | CONN SOCKET 20-24AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-24 AWG Crimp Stamped |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BellWether | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) |
| Strip: | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,06100 € | 0,61 € |
| 50 | 0,04880 € | 2,44 € |
| 100 | 0,03900 € | 3,90 € |
| 500 | 0,03314 € | 16,57 € |
| 1.000 | 0,02651 € | 26,51 € |
| Unit Price without VAT: | 0,06100 € |
|---|---|
| Unit Price with VAT: | 0,07259 € |


