



70096-08C8 | |
|---|---|
DigiKey Part Number | 5395-70096-08C8TR-ND - Tape & Reel (TR) 5395-70096-08C8CT-ND - Cut Tape (CT) 5395-70096-08C8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 70096-08C8 |
Description | MICRO-HI POWER CONN 3.0MM PITCH, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 8 position 0.118" (3.00mm) |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.118" (3.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.390" (9.91mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic, Glass Filled |
Number of Rows 2 | Features Board Guide |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Current Rating (Amps) 10.5A |
Termination Solder | Voltage Rating 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 1,19251 € | 1.073,26 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,29670 € |

