Connector Header Through Hole, Right Angle 8 position 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 8 position 0.118" (3.00mm)
70095-08F8
70095-08F8

70095-08F8

DigiKey Part Number
5395-70095-08F8TR-ND - Tape & Reel (TR)
5395-70095-08F8CT-ND - Cut Tape (CT)
5395-70095-08F8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
70095-08F8
Description
MICRO-HI POWER CONN 3.0MM PITCH,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 8 position 0.118" (3.00mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Post
0.118" (3.00mm)
Insulation Height
0.390" (9.91mm)
Contact Shape
Square
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic, Glass Filled
Features
Board Guide
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
10.5A
Voltage Rating
600V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 836
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,60000 €1,60 €
101,36000 €13,60 €
1001,15570 €115,57 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2801,07468 €300,91 €
5601,02336 €573,08 €
Manufacturers Standard Package
Unit Price without VAT:1,60000 €
Unit Price with VAT:1,90400 €