
SMA6L110A | |
|---|---|
DigiKey Part Number | SMA6L110ATR-ND - Tape & Reel (TR) SMA6L110ACT-ND - Cut Tape (CT) SMA6L110ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6L110A |
Description | TVS DIODE 110VWM 177VC DO221AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 177V Clamp 3.4A Ipp Tvs Diode Surface Mount DO-221AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 110V | |
Voltage - Breakdown (Min) | 122V | |
Voltage - Clamping (Max) @ Ipp | 177V | |
Current - Peak Pulse (10/1000µs) | 3.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33700 € | 3,37 € |
| 100 | 0,21660 € | 21,66 € |
| 500 | 0,16458 € | 82,29 € |
| 1.000 | 0,14780 € | 147,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11256 € | 337,68 € |
| 6.000 | 0,10278 € | 616,68 € |
| 9.000 | 0,09780 € | 880,20 € |
| 15.000 | 0,09220 € | 1.383,00 € |
| 21.000 | 0,09144 € | 1.920,24 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

