



70093-0200 | |
|---|---|
DigiKey Part Number | 5581-70093-0200-ND |
Manufacturer | |
Manufacturer Product Number | 70093-0200 |
Description | CONN RCPT HSG 2POS PH 3.00MM |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 1 | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C |
| Bulk: | 1900 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,26220 € | 13,11 € |
| 100 | 0,20440 € | 20,44 € |
| 500 | 0,17986 € | 89,93 € |
| 1.900 | 0,16188 € | 307,57 € |
| Unit Price without VAT: | 0,26220 € |
|---|---|
| Unit Price with VAT: | 0,31202 € |

