



70006-1024 | |
|---|---|
DigiKey Part Number | 5581-70006-1024TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 70006-1024 |
Description | CONN SOCKET 26-30AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Socket Contact Gold 26-30 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BellWether | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) |
| Tape & Reel (TR): | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,08900 € | 0,89 € |
| 50 | 0,07980 € | 3,99 € |
| 100 | 0,06780 € | 6,78 € |
| 500 | 0,05422 € | 27,11 € |
| 1.000 | 0,04337 € | 43,37 € |
| Unit Price without VAT: | 0,08900 € |
|---|---|
| Unit Price with VAT: | 0,10591 € |

