



70005-1821 | |
|---|---|
DigiKey Part Number | 5395-70005-1821-ND |
Manufacturer | |
Manufacturer Product Number | 70005-1821 |
Description | 2.0MM WIRE TO BOARD CONNECTOR RE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Position Header Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Contact Finish - Mating |
Packaging Bag | Contact Finish Thickness - Mating Flash |
Part Status Active | Insulation Color Natural |
Connector Type | Insulation Height 0.276" (7.00mm) |
Style Board to Cable/Wire | Operating Temperature -55°C ~ 105°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Contact Finish - Post Gold |
Pitch - Mating | Features Board Guide |
Number of Rows 2 | Current Rating (Amps) 2A |
Mounting Type Surface Mount | Voltage Rating 200V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17620 € | 528,60 € |
| Unit Price without VAT: | 0,17620 € |
|---|---|
| Unit Price with VAT: | 0,20968 € |

