
OHV12-1.5K1000N | |
|---|---|
DigiKey Part Number | 2277-OHV12-1.5K1000N-ND |
Manufacturer | |
Manufacturer Product Number | OHV12-1.5K1000N |
Description | DC DC CONVERTER -1500V 1.5W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Non-Isolated Module DC DC Converter 1 Output -1500V 1mA 11V - 13V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | High Voltage - Non-Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 11V | |
Voltage - Input (Max) | 13V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1mA | |
Power (Watts) | 1.5 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -10°C ~ 50°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module | |
Size / Dimension | 1.73" L x 0.63" W x 1.18" H (44.0mm x 16.0mm x 30.0mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active Low | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,29000 € | 132,29 € |
| 5 | 127,35800 € | 636,79 € |
| 10 | 125,28700 € | 1.252,87 € |
| 25 | 122,59720 € | 3.064,93 € |
| 50 | 120,59680 € | 6.029,84 € |
| Unit Price without VAT: | 132,29000 € |
|---|---|
| Unit Price with VAT: | 157,42510 € |

