
XWM-2424-GD-2 | |
|---|---|
DigiKey Part Number | XWM-2424-GD-2-ND |
Manufacturer | |
Manufacturer Product Number | XWM-2424-GD-2 |
Description | RACK STEEL 24X21.2X24 BEIGE |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 24.000" L x 21.250" W x 24.000" H (609.60mm x 539.75mm x 609.60mm) Beige |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 12U | |
Dimensions - Panel | - | |
Dimensions - Overall | 24.000" L x 21.250" W x 24.000" H (609.60mm x 539.75mm x 609.60mm) | |
Door | Glass | |
Mounting Rails | Two Pair | |
Ventilation | Bottom, Sides, Top | |
Material | Metal, Steel | |
Color | Beige | |
Base Product Number |

