
XWM-2312-GD | |
|---|---|
DigiKey Part Number | XWM-2312-GD-ND |
Manufacturer | |
Manufacturer Product Number | XWM-2312-GD |
Description | RACK STEEL 27.5X23X25.2 BLACK |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 27.500" L x 23.000" W x 25.250" H (698.50mm x 584.20mm x 641.35mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 12U | |
Dimensions - Panel | - | |
Dimensions - Overall | 27.500" L x 23.000" W x 25.250" H (698.50mm x 584.20mm x 641.35mm) | |
Door | Glass | |
Mounting Rails | Two Pair | |
Ventilation | Bottom, Sides, Top | |
Material | Metal, Steel | |
Color | Black |

