Image for XWM-2109-GD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XWM-2109-GD

DigiKey Part Number
XWM-2109-GD-ND
Manufacturer
Manufacturer Product Number
XWM-2109-GD
Description
RACK STEEL 22.8X21X20.1 BLACK
Customer Reference
Detailed Description
Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 22.870" L x 21.000" W x 20.120" H (580.90mm x 533.40mm x 511.05mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
Cabinet Rack
Style
Enclosed, Bottom, Front, Sides, Top
Number of Units
9U
Dimensions - Panel
-
Dimensions - Overall
22.870" L x 21.000" W x 20.120" H (580.90mm x 533.40mm x 511.05mm)
Door
Glass
Mounting Rails
Two Pair
Ventilation
Bottom, Sides, Top
Material
Metal, Steel
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.