
XSW-8419 | |
|---|---|
DigiKey Part Number | XSW-8419-ND |
Manufacturer | |
Manufacturer Product Number | XSW-8419 |
Description | SWING STEEL 34.3X15X84 BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Swing Frame Open Rack, Single Frame 34.380" L x 15.000" W x 84.000" H (873.25mm x 381.00mm x 2133.60mm) Black |
Datasheet | Datasheet |
Category | Number of Units 43U |
Manufacturer Belden Inc. | Dimensions - Overall 34.380" L x 15.000" W x 84.000" H (873.25mm x 381.00mm x 2133.60mm) |
Series | Door Doorless |
Packaging Bulk | Mounting Rails One Pair |
Part Status Active | Material Metal, Steel |
Type Swing Frame | Color Black |
Style Open Rack, Single Frame |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.720,66000 € | 1.720,66 € |
| Unit Price without VAT: | 1.720,66000 € |
|---|---|
| Unit Price with VAT: | 2.047,58540 € |

