
XRES2814 | |
|---|---|
DigiKey Part Number | 135-XRES2814-ND |
Manufacturer | |
Manufacturer Product Number | XRES2814 |
Description | ENCLOSURE STL 14.38"L X 3.63"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel White Open End(s) 14.380" L x 3.630" W (365.25mm x 92.20mm) X 28.000" (711.20mm) |
Datasheet | Datasheet |
Category | Height 28.000" (711.20mm) |
Mfr | Area (L x W) 52.3in² (337cm²) |
Packaging Bulk | Design Open End(s) |
Part Status Active | Material |
Container Type Enclosure | Color White |
Size / Dimension 14.380" L x 3.630" W (365.25mm x 92.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,58000 € | 115,58 € |
| Unit Price without VAT: | 115,58000 € |
|---|---|
| Unit Price with VAT: | 137,54020 € |

