
XRES2114 | |
|---|---|
DigiKey Part Number | 135-XRES2114-ND |
Manufacturer | |
Manufacturer Product Number | XRES2114 |
Description | ENCLOSURE STL 14.38"L X 3.63"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel White Open End(s) 14.380" L x 3.630" W (365.25mm x 92.20mm) X 21.000" (533.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 14.380" L x 3.630" W (365.25mm x 92.20mm) | |
Height | 21.000" (533.40mm) | |
Area (L x W) | 52.3in² (337cm²) | |
Design | Open End(s) | |
Material | ||
Color | White | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,14000 € | 101,14 € |
| Unit Price without VAT: | 101,14000 € |
|---|---|
| Unit Price with VAT: | 120,35660 € |

