
XME44262111 | |
|---|---|
DigiKey Part Number | XME44262111-ND |
Manufacturer | |
Manufacturer Product Number | XME44262111 |
Description | RACK 26X22X83.8 BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cabinet Rack Enclosed, Back, Bottom, Front, Sides, Top 26.000" L x 22.000" W x 83.870" H (660.40mm x 558.80mm x 2130.30mm) Black |
Datasheet | Datasheet |
Category | Number of Units 44U |
Manufacturer Belden Inc. | Dimensions - Overall 26.000" L x 22.000" W x 83.870" H (660.40mm x 558.80mm x 2130.30mm) |
Series | Door Glass |
Packaging Bulk | Mounting Rails Two Pair |
Part Status Active | Ventilation Front, Sides, Top |
Type Cabinet Rack | Color Black |
Style Enclosed, Back, Bottom, Front, Sides, Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.666,86000 € | 1.666,86 € |
| Unit Price without VAT: | 1.666,86000 € |
|---|---|
| Unit Price with VAT: | 1.983,56340 € |

