
XHW-4824-PD | |
|---|---|
DigiKey Part Number | 135-XHW-4824-PD-ND |
Manufacturer | |
Manufacturer Product Number | XHW-4824-PD |
Description | CABINET STEEL 23.0X24X48 BLK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Equipment Cabinet Enclosed, Bottom, Sides, Top 23.062" L x 24.000" W x 48.000" H (585.78mm x 609.60mm x 1219.20mm) Black |
Datasheet | Datasheet |
Category | Number of Units 26U |
Manufacturer Belden Inc. | Dimensions - Overall 23.062" L x 24.000" W x 48.000" H (585.78mm x 609.60mm x 1219.20mm) |
Packaging Bulk | Mounting Rails One Pair |
Part Status Active | Ventilation Sides |
Type Equipment Cabinet | Material Metal, Steel |
Style Enclosed, Bottom, Sides, Top | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 970,68000 € | 970,68 € |
| Unit Price without VAT: | 970,68000 € |
|---|---|
| Unit Price with VAT: | 1.155,10920 € |

