
XHW-4806-PD | |
|---|---|
DigiKey Part Number | 135-XHW-4806-PD-ND |
Manufacturer | |
Manufacturer Product Number | XHW-4806-PD |
Description | RACK STEEL 23.0X6X48 BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 23.062" L x 6.000" W x 48.000" H (585.78mm x 152.40mm x 1219.20mm) Black |
Datasheet | Datasheet |
Category | Number of Units 26U |
Manufacturer Belden Inc. | Dimensions - Overall 23.062" L x 6.000" W x 48.000" H (585.78mm x 152.40mm x 1219.20mm) |
Packaging Bulk | Mounting Rails One Pair |
Part Status Active | Ventilation Sides |
Type Cabinet Rack | Material Metal, Steel |
Style Enclosed, Bottom, Front, Sides, Top | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 491,57000 € | 491,57 € |
| Unit Price without VAT: | 491,57000 € |
|---|---|
| Unit Price with VAT: | 584,96830 € |

