
XHW-4806-GD | |
|---|---|
DigiKey Part Number | 135-XHW-4806-GD-ND |
Manufacturer | |
Manufacturer Product Number | XHW-4806-GD |
Description | RACK STEEL 23.0X6X48 BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 23.062" L x 6.000" W x 48.000" H (585.78mm x 152.40mm x 1219.20mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 26U | |
Dimensions - Panel | - | |
Dimensions - Overall | 23.062" L x 6.000" W x 48.000" H (585.78mm x 152.40mm x 1219.20mm) | |
Door | Polycarbonate (PC) | |
Features | - | |
Mounting Rails | One Pair | |
Ventilation | Sides | |
Material | Metal, Steel | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 480,22000 € | 480,22 € |
| Unit Price without VAT: | 480,22000 € |
|---|---|
| Unit Price with VAT: | 571,46180 € |

