
XHW-3606-GD | |
|---|---|
DigiKey Part Number | 135-XHW-3606-GD-ND |
Manufacturer | |
Manufacturer Product Number | XHW-3606-GD |
Description | RACK STEEL 23.0X6X36 BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 23.062" L x 6.000" W x 36.000" H (585.78mm x 152.40mm x 914.40mm) Black |
Datasheet | Datasheet |
Category | Dimensions - Overall 23.062" L x 6.000" W x 36.000" H (585.78mm x 152.40mm x 914.40mm) |
Manufacturer Belden Inc. | Door Polycarbonate (PC) |
Packaging Bulk | Mounting Rails One Pair |
Part Status Active | Ventilation Sides |
Type Cabinet Rack | Material Metal, Steel |
Style Enclosed, Bottom, Front, Sides, Top | Color Black |
Number of Units 19U |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 398,14000 € | 398,14 € |
| Unit Price without VAT: | 398,14000 € |
|---|---|
| Unit Price with VAT: | 473,78660 € |

