
XHW-2424-GD | |
|---|---|
DigiKey Part Number | 135-XHW-2424-GD-ND |
Manufacturer | |
Manufacturer Product Number | XHW-2424-GD |
Description | CABINET STEEL 23.0X24X24 BLK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Equipment Cabinet Enclosed, Bottom, Sides, Top 23.062" L x 24.000" W x 24.000" H (585.78mm x 609.60mm x 609.60mm) Black |
Datasheet | Datasheet |
Category | Dimensions - Overall 23.062" L x 24.000" W x 24.000" H (585.78mm x 609.60mm x 609.60mm) |
Manufacturer Belden Inc. | Door Polycarbonate (PC) |
Packaging Bulk | Mounting Rails One Pair |
Part Status Active | Ventilation Sides |
Type Equipment Cabinet | Material Metal, Steel |
Style Enclosed, Bottom, Sides, Top | Color Black |
Number of Units 12U |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 783,65000 € | 783,65 € |
| Unit Price without VAT: | 783,65000 € |
|---|---|
| Unit Price with VAT: | 932,54350 € |

