Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 23.750" L x 6.000" W x 24.000" H (603.25mm x 152.40mm x 609.60mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XHW-2406-SD

DigiKey Part Number
135-XHW-2406-SD-ND
Manufacturer
Manufacturer Product Number
XHW-2406-SD
Description
RACK STEEL 23.7X6X24 BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 23.750" L x 6.000" W x 24.000" H (603.25mm x 152.40mm x 609.60mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Cabinet Rack
Style
Enclosed, Bottom, Front, Sides, Top
Number of Units
12U
Dimensions - Panel
-
Dimensions - Overall
23.750" L x 6.000" W x 24.000" H (603.25mm x 152.40mm x 609.60mm)
Door
-
Features
-
Mounting Rails
One Pair
Ventilation
Sides
Material
Metal, Steel
Color
Black
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1345,91000 €345,91 €
Manufacturers Standard Package
Unit Price without VAT:345,91000 €
Unit Price with VAT:411,63290 €