
XHW-2406-GD | |
|---|---|
DigiKey Part Number | 135-XHW-2406-GD-ND |
Manufacturer | |
Manufacturer Product Number | XHW-2406-GD |
Description | RACK STEEL 23.7X6X24 BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 23.750" L x 6.000" W x 24.000" H (603.25mm x 152.40mm x 609.60mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 12U | |
Dimensions - Panel | - | |
Dimensions - Overall | 23.750" L x 6.000" W x 24.000" H (603.25mm x 152.40mm x 609.60mm) | |
Door | Polycarbonate (PC) | |
Features | - | |
Mounting Rails | One Pair | |
Ventilation | Sides | |
Material | Metal, Steel | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 350,53000 € | 350,53 € |
| Unit Price without VAT: | 350,53000 € |
|---|---|
| Unit Price with VAT: | 417,13070 € |

