
XH7M451121221 | |
|---|---|
DigiKey Part Number | 135-XH7M451121221-ND |
Manufacturer | |
Manufacturer Product Number | XH7M451121221 |
Description | ENCL ASSY,45UX30X42,BLK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cabinet Rack Enclosed, Bottom, Front, Sides, Top 42.000" L x 30.000" W x 84.000" H (1066.80mm x 762.00mm x 2133.60mm) Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 45U | |
Dimensions - Panel | - | |
Dimensions - Overall | 42.000" L x 30.000" W x 84.000" H (1066.80mm x 762.00mm x 2133.60mm) | |
Door | Glass | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.173,27000 € | 3.173,27 € |
| Unit Price without VAT: | 3.173,27000 € |
|---|---|
| Unit Price with VAT: | 3.776,19130 € |

