
XH6M451331221 | |
|---|---|
DigiKey Part Number | XH6M451331221-ND |
Manufacturer | |
Manufacturer Product Number | XH6M451331221 |
Description | ENCL ASSY 45U 30 X 36 BLK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cabinet Rack Enclosed, Back, Bottom, Front, Sides, Top 36.000" L x 30.000" W x 84.000" H (914.40mm x 762.00mm x 2133.60mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Back, Bottom, Front, Sides, Top | |
Number of Units | 45U | |
Dimensions - Panel | - | |
Dimensions - Overall | 36.000" L x 30.000" W x 84.000" H (914.40mm x 762.00mm x 2133.60mm) | |
Door | - | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Back, Front, Top | |
Material | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.005,35000 € | 3.005,35 € |
| Unit Price without VAT: | 3.005,35000 € |
|---|---|
| Unit Price with VAT: | 3.576,36650 € |

