
XH5M482223321 | |
|---|---|
DigiKey Part Number | 135-XH5M482223321-ND |
Manufacturer | |
Manufacturer Product Number | XH5M482223321 |
Description | RACK 30X30X89.2 WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cabinet Rack Enclosed, Bottom, Front, Sides, Top 30.000" L x 30.000" W x 89.250" H (762.00mm x 762.00mm x 2266.95mm) White |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 48U | |
Dimensions - Panel | - | |
Dimensions - Overall | 30.000" L x 30.000" W x 89.250" H (762.00mm x 762.00mm x 2266.95mm) | |
Door | Glass | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | - | |
Color | White | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.904,07000 € | 2.904,07 € |
| Unit Price without VAT: | 2.904,07000 € |
|---|---|
| Unit Price with VAT: | 3.455,84330 € |

