
XH5M451347310 | |
|---|---|
DigiKey Part Number | 135-XH5M451347310-ND |
Manufacturer | |
Manufacturer Product Number | XH5M451347310 |
Description | 45U 84"HX30"WX30"D BLK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cabinet Rack Enclosed, Bottom, Front, Sides, Top 30.000" L x 30.000" W x 84.000" H (762.00mm x 762.00mm x 2133.60mm) Black |
Category | Number of Units 45U |
Manufacturer Belden Inc. | Dimensions - Overall 30.000" L x 30.000" W x 84.000" H (762.00mm x 762.00mm x 2133.60mm) |
Packaging Bulk | Door Glass |
Part Status Active | Mounting Rails Two Pair |
Type Cabinet Rack | Ventilation Non-Vented |
Style Enclosed, Bottom, Front, Sides, Top | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.073,39000 € | 3.073,39 € |
| Unit Price without VAT: | 3.073,39000 € |
|---|---|
| Unit Price with VAT: | 3.657,33410 € |

