
XH5M421200321 | |
|---|---|
DigiKey Part Number | XH5M421200321-ND |
Manufacturer | |
Manufacturer Product Number | XH5M421200321 |
Description | RACK 30X30X78.8 BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cabinet Rack Enclosed, Back, Bottom, Sides 30.000" L x 30.000" W x 78.850" H (762.00mm x 762.00mm x 2002.79mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Back, Bottom, Sides | |
Number of Units | 42U | |
Dimensions - Panel | - | |
Dimensions - Overall | 30.000" L x 30.000" W x 78.850" H (762.00mm x 762.00mm x 2002.79mm) | |
Door | - | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | - | |
Material | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.264,85000 € | 2.264,85 € |
| Unit Price without VAT: | 2.264,85000 € |
|---|---|
| Unit Price with VAT: | 2.695,17150 € |

