
XH5M421127421 | |
|---|---|
DigiKey Part Number | 135-XH5M421127421-ND |
Manufacturer | |
Manufacturer Product Number | XH5M421127421 |
Description | RACK 30X30X78.8 BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cabinet Rack Enclosed, Bottom, Front, Sides, Top 30.000" L x 30.000" W x 78.850" H (762.00mm x 762.00mm x 2002.79mm) Black |
Category | Number of Units 42U |
Manufacturer Belden Inc. | Dimensions - Overall 30.000" L x 30.000" W x 78.850" H (762.00mm x 762.00mm x 2002.79mm) |
Packaging Bulk | Door Glass |
Part Status Active | Mounting Rails Two Pair |
Type Cabinet Rack | Ventilation Non-Vented |
Style Enclosed, Bottom, Front, Sides, Top | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.256,53000 € | 3.256,53 € |
| Unit Price without VAT: | 3.256,53000 € |
|---|---|
| Unit Price with VAT: | 3.875,27070 € |

