
XH3M451122221 | |
|---|---|
DigiKey Part Number | 135-XH3M451122221-ND |
Manufacturer | |
Manufacturer Product Number | XH3M451122221 |
Description | ENCLOSURE, 45UX24WX42D |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cabinet Rack Enclosed, Bottom, Front, Sides, Top 42.000" L x 24.000" W x 84.000" H (1066.80mm x 609.60mm x 2133.60mm) Black |
Category | Number of Units 45U |
Manufacturer Belden Inc. | Dimensions - Overall 42.000" L x 24.000" W x 84.000" H (1066.80mm x 609.60mm x 2133.60mm) |
Packaging Bulk | Door Glass |
Part Status Active | Mounting Rails Two Pair |
Type Cabinet Rack | Ventilation Non-Vented |
Style Enclosed, Bottom, Front, Sides, Top | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.151,16000 € | 3.151,16 € |
| Unit Price without VAT: | 3.151,16000 € |
|---|---|
| Unit Price with VAT: | 3.749,88040 € |

