
XH2M451100000 | |
|---|---|
DigiKey Part Number | 135-XH2M451100000-ND |
Manufacturer | |
Manufacturer Product Number | XH2M451100000 |
Description | ENCL ASSY 45U 24"W X 36"DP BK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cabinet Rack Enclosed, Bottom, Front, Sides, Top 36.000" L x 24.000" W x 84.000" H (914.40mm x 609.60mm x 2133.60mm) Black |
Category | Number of Units 45U |
Manufacturer Belden Inc. | Dimensions - Overall 36.000" L x 24.000" W x 84.000" H (914.40mm x 609.60mm x 2133.60mm) |
Packaging Bulk | Door Glass |
Part Status Active | Mounting Rails Two Pair |
Type Cabinet Rack | Ventilation Non-Vented |
Style Enclosed, Bottom, Front, Sides, Top | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.424,80000 € | 1.424,80 € |
| Unit Price without VAT: | 1.424,80000 € |
|---|---|
| Unit Price with VAT: | 1.695,51200 € |

