
XH2M421121221 | |
|---|---|
DigiKey Part Number | 135-XH2M421121221-ND |
Manufacturer | |
Manufacturer Product Number | XH2M421121221 |
Description | RACK 36X24X78.8 BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cabinet Rack Enclosed, Bottom, Front, Sides, Top 36.000" L x 24.000" W x 78.850" H (914.40mm x 609.60mm x 2002.79mm) Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 42U | |
Dimensions - Panel | - | |
Dimensions - Overall | 36.000" L x 24.000" W x 78.850" H (914.40mm x 609.60mm x 2002.79mm) | |
Door | Glass | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.921,85000 € | 2.921,85 € |
| Unit Price without VAT: | 2.921,85000 € |
|---|---|
| Unit Price with VAT: | 3.477,00150 € |

