
XH2M421121200 | |
|---|---|
DigiKey Part Number | 135-XH2M421121200-ND |
Manufacturer | |
Manufacturer Product Number | XH2M421121200 |
Description | RACK 36X24X78.8 BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cabinet Rack Enclosed, Bottom, Front, Sides, Top 36.000" L x 24.000" W x 78.850" H (914.40mm x 609.60mm x 2002.79mm) Black |
Category | Number of Units 42U |
Manufacturer Belden Inc. | Dimensions - Overall 36.000" L x 24.000" W x 78.850" H (914.40mm x 609.60mm x 2002.79mm) |
Packaging Bulk | Door Glass |
Part Status Active | Mounting Rails Two Pair |
Type Cabinet Rack | Ventilation Non-Vented |
Style Enclosed, Bottom, Front, Sides, Top | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.447,09000 € | 2.447,09 € |
| Unit Price without VAT: | 2.447,09000 € |
|---|---|
| Unit Price with VAT: | 2.912,03710 € |

