
XH1N45122221 | |
|---|---|
DigiKey Part Number | 135-XH1N45122221-ND |
Manufacturer | |
Manufacturer Product Number | XH1N45122221 |
Description | ENCL ASSY 45U X 30W X 36D BLK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cabinet Rack Enclosed, Bottom, Front, Sides, Top Black |
Category | Number of Units 45U |
Manufacturer Belden Inc. | Door Glass |
Packaging Bulk | Mounting Rails Two Pair |
Part Status Active | Ventilation Non-Vented |
Type Cabinet Rack | Color Black |
Style Enclosed, Bottom, Front, Sides, Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8.025,96000 € | 8.025,96 € |
| Unit Price without VAT: | 8.025,96000 € |
|---|---|
| Unit Price with VAT: | 9.550,89240 € |

