
XH1M451341321 | |
|---|---|
DigiKey Part Number | XH1M451341321-ND |
Manufacturer | |
Manufacturer Product Number | XH1M451341321 |
Description | ENCL ASSY 45U 24"W X 30"DP BK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cabinet Rack Enclosed, Back, Bottom, Front, Sides, Top 30.000" L x 24.000" W x 84.000" H (762.00mm x 609.60mm x 2133.60mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Back, Bottom, Front, Sides, Top | |
Number of Units | 45U | |
Dimensions - Panel | - | |
Dimensions - Overall | 30.000" L x 24.000" W x 84.000" H (762.00mm x 609.60mm x 2133.60mm) | |
Door | - | |
Features | Fan Top | |
Mounting Rails | Two Pair | |
Ventilation | Front, Top | |
Material | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.885,16000 € | 2.885,16 € |
| Unit Price without VAT: | 2.885,16000 € |
|---|---|
| Unit Price with VAT: | 3.433,34040 € |

