
XFPWB4U101 | |
|---|---|
DigiKey Part Number | XFPWB4U101-ND |
Manufacturer | |
Manufacturer Product Number | XFPWB4U101 |
Description | FILLER PANEL W BRUSH 4U BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Panel Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel | |
Size / Dimension | - | |
Features | - | |
Color | Black | |
Material | - | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,58000 € | 133,58 € |
| Unit Price without VAT: | 133,58000 € |
|---|---|
| Unit Price with VAT: | 158,96020 € |

